BD9D321EFJ-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 4.5 V | ||
| 260 | ||
| 18 V | ||
| 4.5 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 5.5, 2.7 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.765 to 7 V | ||
| 8HTSOP-J | ||
| 8 | ||
| 4.9 x 3.9 x 0.92(Max) | ||
| Industrial | ||
| HTSOP-J | ||
| 700 kHz | ||
| 700 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |