BD9D320EFJ-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: BD9D320EFJ-E2
Secondary Manufacturer Part#: BD9D320EFJ-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 4.5 V | ||
| 260 | ||
| 18 V | ||
| 4.5 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.5, 18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.765 to 7 V | ||
| 8HTSOP-J | ||
| 8 | ||
| 4.9 x 6 x 0.92(Max) | ||
| Industrial | ||
| HTSOP-J | ||
| 700 kHz | ||
| 700 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |