PDP SEO Portlet

BD9A300MUV-E2

Manufacturer:Rohm
Avnet Manufacturer Part #: BD9A300MUV-E2
Secondary Manufacturer Part#: BD9A300MUV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
260
5.5 V
2.7 V
Surface Mount
1
16
1
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.8 to 3.85 V
16VQFN
16
3 x 3 x 0.98(Max)
Industrial
VQFN
800 to 1200 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000