BD8325FVT-ME2
Current Mode PWM Controller 2.45V to 2.85V 1000mA 30-Pin TSSOP Embossed T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: BD8325FVT-ME2
Secondary Manufacturer Part#: BD8325FVT-ME2
- RoHS 10 Compliant
- Tariff Charges
BD8325FVT-M is a PWM controller intended for Active clamp, current-mode isolated switching regulator. This controller provides control outputs for driving primary-side MOSFET, and outputs with adjustable delay, which can be used for driving synchronous rectifier MOSFET on the secondary-side. Its maximum input voltage is 20V. External startup regulator can be set at high voltage.
- High efficiency/ large current isolated DC/DC (VINmax=100V)
- Cellular base station
- Industrial power supplies
- Car application
- 10W to 700W SMPS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 70.1 % | ||
| 0 % | ||
| 70.1 % | ||
| Surface Mount | ||
| 1 | ||
| 30 | ||
| 1 | ||
| Yes | ||
| 4.0000, 5.5000 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 1 A | ||
| 2.45 to 2.85 V | ||
| 30TSSOP | ||
| 30 | ||
| Secondary Side Controller | ||
| 10 x 5.6 x 1 mm | ||
| 0 | ||
| TSSOP | ||
| 18 V | ||
| 8 V | ||
| 500 kHz | ||
| 50 kHz | ||
| Flyback, Forward, Forward |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |