PDP SEO Portlet

BD7830NUV-TR

Manufacturer:Rohm
Avnet Manufacturer Part #: BD7830NUV-TR
Secondary Manufacturer Part#: BD7830NUV-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Tin-Copper
260
8 Ohm
Surface Mount
6.8@3V mA
-40 to 85 °C
Differential
1-Channel Mono
8VSON EP
8
Single Supply
2 x 3 x 0.95 mm
No
VSON EP
2.4V to 5.5V
0.1@8Ohm@150mW %
420x1@8Ohm W
57 dB
0 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000