PDP SEO Portlet

BD750L2FP3-CE2

固定电压稳压器, LDO, 5.8V至45V, 400mV压差, 5V输出, 200mA输出, SOT-223-4

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD750L2FP3-CE2
Secondary Manufacturer Part#: BD750L2FP3-CE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BD7xxL2EFJ/FP/FP2/FP3-C are low quiescent regulators featuring 50V absolute maximum voltage, and output voltage accuracy of ±2%, 200mA output current and 6µA (Typ.) current consumption. There regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.

· Ultra low quiescent current: 6µA (Typ.)
· Output current capability: 200mA
· High output voltage accuracy: ±2%
· Low saturation voltage by using PMOS output transistor.
· Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
· Integrated thermal shutdown to protect the IC from overheating at overload conditions.
· Low ESR ceramic capacitor can be used as output capacitor.
· HTSOP-J8, TO252-3, 2type package

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
5.8 V
5.8 to 45 V
83.3 °C/W
17 °C/W
20 mV
20 mV
0.7@200mA V
0.006 mA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
5 V
4SOT-223
4
Positive
6.53 x 3.4 x 1.6
5V 200mA LDO Voltage Regulators
Automotive
SOT-223
0.4@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000