BD71815AGW-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: BD71815AGW-E2
Secondary Manufacturer Part#: BD71815AGW-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Battery Powered Systems PMIC | ||
| Surface Mount | ||
| 3 | ||
| 80 | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 80UCSP | ||
| 80 | ||
| 4 x 4 x 0.47 | ||
| Industrial | ||
| UCSP | ||
| 28 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |