BD69830FV-GE2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushless DC Motor Driver | ||
| Single Phase Brushless DC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 2.5, 4.5 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 900 mA | ||
| 14SSOP-B | ||
| 14 | ||
| Extended Industrial | ||
| SSOP-B | ||
| 28 V | ||
| 6 V | ||
| Brushless DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |