BD6980NUX-E2
DC Brushless Fan Motor Driver 1.8V to 5.5V 10-Pin VSON Emboss T/R
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD6980NUX-E2
Secondary Manufacturer Part#: BD6980NUX-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushless DC Fan Motor Driver | ||
| 260 °C | ||
| 3 mA | ||
| Surface Mount | ||
| 1.8 to 5.5 V | ||
| -40 to 105 °C | ||
| 10VSON | ||
| 10 | ||
| 3 x 3 x 0.6 mm | ||
| Extended Industrial | ||
| VSON | ||
| DC Brushless Fan Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |