BD6965NUX-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD6965NUX-TR
Secondary Manufacturer Part#: BD6965NUX-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushless DC Motor Driver | ||
| Single Phase Brushless DC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 3.3, 14 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 800 mA | ||
| 8VSON-X | ||
| 8 | ||
| Extended Industrial | ||
| 5.5 V | ||
| 2 V | ||
| Brushless DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |