BD6964F-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD6964F-E2
Secondary Manufacturer Part#: BD6964F-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-Phase Full Wave Fan Motor Driver | ||
| Pure Tin | ||
| 260 °C | ||
| 8 mA | ||
| Single Phase Brushless DC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1.71, 3.6 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 1 A | ||
| 8SOP | ||
| 8 | ||
| 5 x 6.2 x 1.71 mm | ||
| Extended Industrial | ||
| SOP | ||
| 14 V | ||
| 3.3 V | ||
| Single-Phase Full Wave Fan Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |