PDP SEO Portlet

BD67891MUV-E2

3-Phase Motor Driver 2.3V to 5.5V 32-Pin VQFN Embossed Carrier T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD67891MUV-E2
Secondary Manufacturer Part#: BD67891MUV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2 type level shifter
  • Current limit function
  • Direct drive for MOSFET (High side: Pch FET, Low side: Nch FET)

Technical Attributes

Find Similar Parts

Description Value
3-Phase Motor Driver
Tin|Tin-Copper
Three Phase Brushless DC
Surface Mount
3
32
19.0000, 28.0000 V
-25 to 85 °C
85 °C
-25 °C
50 mA
32VQFN
32
5 x 5 x 1 mm
VQFN
5.5 V
2.3 V
3-Phase Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000