PDP SEO Portlet

BD63875EFV-E2

Bipolar Stepper Motor Driver 24V 28-Pin HTSSOP-B T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: BD63875EFV-E2
Secondary Manufacturer Part#: BD63875EFV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BD63875EFV-E2 is a high performance, high reliability 36V series stepping motor driver in 28 pin HTSSOP package. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power BD63875EFV CLK-IN type drive

  • Supply voltage range from 19V to 28V
  • Rated output current is 1.5A
  • Low on resistance DMOS output is 1ohm
  • PWM constant current control (other oscillation)
  • Built-in spike noise cancel function (external noise filter is

Technical Attributes

Find Similar Parts

Description Value
Stepping Motor Driver
Electro Tin-Copper
260
5 mA
Surface Mount
4
28
24 V
-25 to 85 °C
85 °C
-25 °C
1.2 A
28HTSSOP-B
28
9.7 x 4.4 x 0.85 mm
HTSSOP-B
28 V
19 V
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: