BD63242EFV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD63242EFV-E2
Secondary Manufacturer Part#: BD63242EFV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Brushless DC Motor Driver | ||
| Three Phase Brushless DC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 3.3 V | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 1 A | ||
| 16HTSSOP-B | ||
| 16 | ||
| Extended Industrial | ||
| HTSSOP-B | ||
| 16 V | ||
| 5 V | ||
| 3-Phase Brushless DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |