BD6231HFP-TR
Half Bridge Driver 8-Pin(7+Tab) HRP T/R
- RoHS 10 Compliant
- Tariff Charges
ROHM offers a wide lineup of H-bridge drivers in different supply voltages (7V/18V/36V) and output currents (0.5A/1A/2A) to meet the needs of a variety of applications. Our standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency. In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability.
·Low standby current
·Compatible with PWM control signal input (20k to 100kHz)
·PWM duty control via VREF voltage setting terminal
·Cross-conduction prevention circuit
·Four protection circuits provided: OCP, OVP, TSD and UVLO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 265 | ||
| 3.5 mA | ||
| Surface Mount | ||
| 2 | ||
| 7 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| 8HRP | ||
| 8 | ||
| 9.4 x 8 x 1.91 mm | ||
| HRP | ||
| 32 V | ||
| 6 V | ||
| Half Bridge Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |