BD6222FP-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD6222FP-E2
Secondary Manufacturer Part#: BD6222FP-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 2.5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 25 | ||
| 6, 15 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| 25HSOP | ||
| 25 | ||
| 13.6 x 5.4 x 1.9 mm | ||
| Industrial | ||
| HSOP | ||
| 15 V | ||
| 6 V | ||
| 1-Channel H-Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.2900-00 |
| Schedule B: | 8542.2900-00 |