BD61243FV-GE2
Brushless DC Motor Driver 5.5V to 16V 14-Pin SSOP-B Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD61243FV-GE2
Secondary Manufacturer Part#: BD61243FV-GE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushless DC Motor Driver | ||
| Single Phase Brushless DC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 4, 16 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 1.2 A | ||
| 14SSOP-B | ||
| 14 | ||
| Extended Industrial | ||
| SSOP-B | ||
| 16 V | ||
| 5.5 V | ||
| Brushless DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |