PDP SEO Portlet

BD50C0AWHFP-CTR

LDO Regulator 1-Channel 1A Fixed 5V 5-Pin HRP Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD50C0AWHFP-CTR
Secondary Manufacturer Part#: BD50C0AWHFP-CTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BD50C0AWHFP-CTR is a single output 1A LDO regulator in 5 pin HRP package. It has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.

  • Supply voltage (Vo =3.0V) is Vo+1V to 26.5V, (Vo = 3.0V) is 4V to 26.5V
  • Output voltage is 5V
  • Output current is 1A and dropout voltage is 0.3V
  • High output voltage accuracy is ±1%
  • Low saturation with PDMOS output
  • Low ESR capacitor
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000