PDP SEO Portlet

BD4850FVE-TR

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD4850FVE-TR
Secondary Manufacturer Part#: BD4850FVE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 us
VSOF
Surface Mount
Tin-Copper
No
260
5.075 V
4.925 V
2.3, 6 V
Surface Mount
1
5
1
1.8 uA
-40 to 105 °C
105 °C
-40 °C
5VSOF
5
1.6 x 1.2 mm
BD48xxx Series
Active-Low, Open-Drain, Open-D
VSOF
10 V
950 mV
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000