PDP SEO Portlet

BD4269FJ-CE2

LDO Regulator Pos 5V 200mA 8-Pin SOP-J Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD4269FJ-CE2
Secondary Manufacturer Part#: BD4269FJ-CE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 V
6 V
6 to 45 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
200 mA
Fixed
5 V
8SOP-J
8
Positive
5V 200mA LDO Voltage Regulators
Automotive
SOP-J
250@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: