PDP SEO Portlet

BD4269EFJ-CE2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD4269EFJ-CE2
Secondary Manufacturer Part#: BD4269EFJ-CE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
45 V
5.5 V
5.5 to 45 V
130 °C/W
Tin-Copper
30 mV
30 mV
260 °C
0.5@100mA V
0.15 mA
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Adjustable
4.9 to 5.1 V
8HTSOP-J
8
Positive
4.9 x 3.9 x 0.85 mm
5V 300mA LDO Voltage Regulators
Automotive
HTSOP-J
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000