BD4142HFV-TR
Volt Supervisor Voltage Detector 0.509V 3V to 5.5V 5-Pin HVSOF Emboss T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 us | ||
| HVSOF | ||
| Surface Mount | ||
| Pure Tin | ||
| No | ||
| 260 °C | ||
| 5.5 V | ||
| 0.67 W | ||
| 0.509 V | ||
| 0.491 V | ||
| 3 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 7.5 uA | ||
| 1.71, 3.6 V | ||
| -10 to 100 °C | ||
| 100 °C | ||
| -10 °C | ||
| 5HVSOF | ||
| 5 | ||
| 1.6 x 1.2 x 0.58 mm | ||
| Active-Low, Open-Drain, Open-D | ||
| Extended Industrial | ||
| HVSOF | ||
| 5.5 V | ||
| 3 V | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |