BD41030FJ-CGE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Drivers & Interfaces, LIN Transceivers
Avnet Manufacturer Part #: BD41030FJ-CGE2
Secondary Manufacturer Part#: BD41030FJ-CGE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 20 Kbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 2000 uA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 8SOP-J | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.375 mm | ||
| LIN2.0,LIN2.1,LIN2.2,LIN2.2A | ||
| Automotive | ||
| SOP-J |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |