PDP SEO Portlet

BD33C0AWFP-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD33C0AWFP-E2
Secondary Manufacturer Part#: BD33C0AWFP-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
400 mV
26.5 V
4.3 V
4.3 to 26.5 V
60 mV
100 mV
260
0.7@500mA V
Surface Mount
1
5
1
-40 to 105 °C
105 °C
-40 °C
1 A
1 A
Fixed
3.3 V
5TO-252
5
Positive Output
6.5 x 5.5 x 2.3
3.3V 1A LDO Voltage Regulators
TO-252
0.4@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: