BD2244G-MGTR
USB Power SW Hi Side Single 2.8V to 5.5V 0.2A to 1.7A 6-Pin SSOP T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BD2244G-MGTR
Secondary Manufacturer Part#: BD2244G-MGTR
- RoHS 10 Compliant
- Tariff Charges
The BD2244G-MGTR is a 1-channel adjustable current limit high side switch IC in 6 pin SSOP package. It is a low on-resistance N-channel MOSFET high-side power switch optimized for Universal Serial Bus (USB) applications. BD2244G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. The range of current limit threshold can be adjusted from 0.2A to 1.7A by changing the external resistance. It is mainly used in car accessories.
- Input voltage range from 2.8V to 5.5V
- On resistance (IN=5V) is 100mohm (typ)
- Operating current is 120µA and standby current is 0.01µA (typ)
- Maximum output load current is 1.5A
- Open-drain fault flag output
- Reverse current protection when power switch off
- Control input logic is active-high
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5, 1.7 A | ||
| 5.5 V | ||
| 2.8 to 5.5 V | ||
| Pure Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SSOP | ||
| 6 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Automotive | ||
| SSOP | ||
| High Side Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.60 |
| Schedule B: | 8542.39.00.60 |