PDP SEO Portlet

BD12KA5FP-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD12KA5FP-E2
Secondary Manufacturer Part#: BD12KA5FP-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.3 V
5.5 to 2.3 V
Tin-Copper
35 mV
75 mV
265
Surface Mount
1
3
1
-40 to 105 °C
105 °C
-40 °C
0.5 A
Fixed
1.2 V
3TO-252
3
Positive
6.5 x 5.5 x 2.3 mm
1.2V 500mA LDO Voltage Regulators
TO-252

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000