BD11600NUX-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
模擬開關和多路復用器, 模擬開關、多路復用器和解復用器
Avnet Manufacturer Part #: BD11600NUX-E2
Secondary Manufacturer Part#: BD11600NUX-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single DPDT | ||
| 6@5V Ohm | ||
| Surface Mount | ||
| 5.5, 2.5 V | ||
| -40 to 85 °C | ||
| 10SON EP | ||
| 10 | ||
| Single | ||
| 3 x 2 x 0.55 mm | ||
| No | ||
| SON EP | ||
| 2.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |