PDP SEO Portlet

BD00IC0VEFJ-ME2

1A Variable Output, High-Accuracy LDO Regulator for Automotive: BDxxIC0VEFJ-M is a LDO regulator with output current 1.0

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD00IC0VEFJ-ME2
Secondary Manufacturer Part#: BD00IC0VEFJ-ME2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BDxxIC0VEFJ-M is a automotive 1A variable output LDO regulator
  • AEC-Q100 qualified
  • High accuracy reference voltage circuit
  • Built-in over current protection circuit (OCP)
  • Built-in thermal shut down circuit (TSD)
  • With shut down switch
  • Input power supply voltage range from 2.5V to 5.5V
  • Variable output voltage
  • Usable for ceramic capacitor and enables to improve smaller set and long-life
  • Operating temperature range from -40°C to +105°C and HTSOP-J8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: