PDP SEO Portlet

BD00GC0WEFJ-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD00GC0WEFJ-E2
Secondary Manufacturer Part#: BD00GC0WEFJ-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
14 V
4.5 V
8 to 4.5 V
Tin-Copper
50 mV
75 mV
260
0.92@1A V
Surface Mount
1
8
1
-25 to 85 °C
85 °C
-25 °C
1 A
Adjustable
0.8 to 7 V
8HTSOP-J
8
Positive
4.9 x 3.9 x 0.85 mm
Adj 1A LDO Voltage Regulators
0.808 V
HTSOP-J
0.6@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: