BD00FC0WFP-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: BD00FC0WFP-E2
Secondary Manufacturer Part#: BD00FC0WFP-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 26.5 V | ||
| 4 V | ||
| 4 to 26.5 V | ||
| 115.3 °C/W | ||
| Pure Tin | ||
| 80 mV | ||
| 300 mV | ||
| 260 °C | ||
| 0.5@500mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 1 A | ||
| Adjustable | ||
| 1 to 15 V | ||
| 5TO-252 | ||
| 5 | ||
| Positive Output | ||
| 6.5 x 5.5 x 2.3 mm | ||
| Adj 1A LDO Voltage Regulators | ||
| 0.75 V | ||
| Industrial | ||
| TO-252 | ||
| 0.3@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |