BA82902YF-CE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: BA82902YF-CE2
Secondary Manufacturer Part#: BA82902YF-CE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 60@5V nA | ||
| 6@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 0.7@5V mA | ||
| 3 to 36|±1.5 to ±18 V | ||
| -40 to 125 °C | ||
| 14SOP | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 8.7 x 4.4 x 1.5 mm | ||
| No | ||
| Automotive | ||
| SOP | ||
| Ground Sense | ||
| 0.5 MHz | ||
| 0.2@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |