PDP SEO Portlet

BA4584FV-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA4584FV-E2
Secondary Manufacturer Part#: BA4584FV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
260
0.5@?15V uA
3@?15V mV
80 dB
Surface Mount
4
±16|32|±2|±5 V
-40 to 85 °C
14SSOP-B
14
Single|Dual
5 x 4.4 x 1.05 mm
No
No
SSOP-B
4V to 32V, ± 2V to ± 16V
General Purpose Amplifier
10 MHz
5@±15V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000