PDP SEO Portlet

BA4580RF-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA4580RF-E2
Secondary Manufacturer Part#: BA4580RF-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
265
0.5@?15V uA
3@?15V mV
80 dB
Surface Mount
2
±16|32|±2|±3|±5|±9|±12|±15 V
-40 to 105 °C
8SOP
8
Single|Dual
5 x 4.4 x 1.5 mm
No
No
SOP
4V to 32V, ± 2V to ± 16V
General Purpose Amplifier
5@±15V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000