BA4560RF-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: BA4560RF-E2
Secondary Manufacturer Part#: BA4560RF-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| 265 | ||
| 0.5@?15V uA | ||
| 6@?15V mV | ||
| Surface Mount | ||
| 2 | ||
| ±15|30|±4|±5|±9|±12 V | ||
| -40 to 105 °C | ||
| 8SOP | ||
| 8 | ||
| 5 x 4.4 x 1.5 mm | ||
| No | ||
| No | ||
| SOP | ||
| General Purpose Amplifier | ||
| 10 MHz | ||
| 4@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |