BA33DD0T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 450 mV | ||
| 25 V | ||
| 3 V | ||
| 25 to 3 V | ||
| Tin | ||
| 50 mV | ||
| 200 mV | ||
| 265 | ||
| 0.7@2A V | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| 2 A | ||
| Fixed | ||
| 3.3 V | ||
| 3TO-220FP | ||
| 3 | ||
| Positive Output | ||
| 10 x 4.5 x 8 mm | ||
| 3.3V 2A LDO Voltage Regulators | ||
| TO-220FP | ||
| 0.45@2A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |