PDP SEO Portlet

BA3121F-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA3121F-E2
Secondary Manufacturer Part#: BA3121F-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
265 °C
Surface Mount
-30 to 85 °C
8SOP
8
5 x 4.4 x 1.5 mm
SOP
4V to 18V
Ground Isolation Amplifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000