PDP SEO Portlet

BA2904SF-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA2904SF-E2
Secondary Manufacturer Part#: BA2904SF-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
265
0.25@5V uA
7@5V mV
50 dB
Surface Mount
2
±16|32|±1.5|±3|±5|±9|±12|±15 V
-40 to 105 °C
8SOP
8
Single|Dual
5 x 4.4 x 1.5 mm
No
No
SOP
3V to 36V
General Purpose Amplifier
0.5 MHz
0.2@15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: