BA2904FVM-GTR
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: BA2904FVM-GTR
Secondary Manufacturer Part#: BA2904FVM-GTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| 260 °C | ||
| 0.25@5V uA | ||
| 7@5V mV | ||
| 50 dB | ||
| Surface Mount | ||
| 2 | ||
| 1.2@5V mA | ||
| 6, 28 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single Supply | ||
| 2.9 x 2.8 x 0.75 mm | ||
| No | ||
| Extended Industrial | ||
| MSOP | ||
| 0.5 MHz | ||
| 0.2@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |