BA2903SFV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: BA2903SFV-E2
Secondary Manufacturer Part#: BA2903SFV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| General Purpose Comparator | ||
| 265 °C | ||
| Surface Mount | ||
| 2 | ||
| 1@5V mA | ||
| ±1|2 V | ||
| -40 to 105 °C | ||
| Open Collector | ||
| 8SSOP-B | ||
| 8 | ||
| Single|Dual | ||
| 3 x 4.4 x 1.15 mm | ||
| No | ||
| SSOP-B | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |