BA2903FVM-SGTR
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: BA2903FVM-SGTR
Secondary Manufacturer Part#: BA2903FVM-SGTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| Ground Sense Comparator | ||
| 260 °C | ||
| 580 mW | ||
| Surface Mount | ||
| 2 | ||
| 1@5V mA | ||
| 2 to 36|±1 to ±18 V | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 8MSOP | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 2.9 x 2.8 x 0.75 mm | ||
| No | ||
| Extended Industrial | ||
| MSOP | ||
| Bipolar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |