PDP SEO Portlet

BA178M05FP-E2

Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA178M05FP-E2
Secondary Manufacturer Part#: BA178M05FP-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BA178M05FP-E2 is a 3-terminal Linear Regulator with 7.5 to 25V input voltage range. It is pin-compatible model for greater compatibility. In addition, multiple protection circuits are integrated, ensuring a high degree of reliability under any environ

  • Built-in overcurrent and thermal cutoff circuits
  • Excellent ripple rejection characteristics
  • ±4% Vout precision

Technical Attributes

Find Similar Parts

Description Value
20 V
7.5 V
25 to 7.5 V
Tin-Copper
100 mV
100 mV
260
Surface Mount
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
5 V
3TO-252
3
Positive
6.5 x 5.5 x 2.3 mm
5V 500mA Voltage Regulators
TO-252
2@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000