PDP SEO Portlet

BA10393F-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA10393F-E2
Secondary Manufacturer Part#: BA10393F-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
General Purpose Comparator
265 °C
Surface Mount
2
1@5V mA
±1|2 V
-40 to 85 °C
Open Collector
8SOP
8
Single|Dual
5 x 4.4 x 1.5 mm
No
SOP
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000