PDP SEO Portlet

BA10358F-E2

OP Amp Dual GP ±16V/32V 8-Pin SOP T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA10358F-E2
Secondary Manufacturer Part#: BA10358F-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BA10358F-E2 is a standard ground sense dual Operational Amplifier features high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3 to 32V (single power supply use) and low current consumption, making them ideal for a broad number of applications.

  • Operable with a single power supply
  • Wide operating supply voltage range
  • Input and output are operable GND sense
  • Low supply current
  • High open loop voltage gain

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
265
0.25@5V uA
7@5V mV
Surface Mount
2
±16|32|±1.5|±3|±5|±9|±12|±15 V
-40 to 85 °C
8SOP
8
5 x 4.4 x 1.5 mm
No
No
SOP
3V to 32V
General Purpose Amplifier
0.5 MHz
0.2@15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000