PDP SEO Portlet

BA09CC0T

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA09CC0T
Secondary Manufacturer Part#: BA09CC0T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 V
4 V
25 to 4 V
Tin-Copper
100 mV
150 mV
260
0.5@500mA V
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
9 V
3TO-220FP
3
Positive
10 x 4.5 x 8 mm
9V 1A LDO Voltage Regulators
TO-220FP
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000