BA00CC0WFP-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: BA00CC0WFP-E2
Secondary Manufacturer Part#: BA00CC0WFP-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 25 V | ||
| 4 V | ||
| Tin-Copper | ||
| 100 mV | ||
| 150 mV | ||
| 260 | ||
| 0.5@500mA V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 3 to 15 V | ||
| 15 V | ||
| 3 V | ||
| 5TO-252 | ||
| 5 | ||
| Positive | ||
| 6.5 x 5.5 x 2.3 mm | ||
| Adj 1A LDO Voltage Regulators | ||
| TO-252 | ||
| 0.3@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |