PDP SEO Portlet

BA00BC0WFP-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA00BC0WFP-E2
Secondary Manufacturer Part#: BA00BC0WFP-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
3 V
Tin-Copper
30 mV
75 mV
260
0.5@500mA V
Surface Mount
1
5
1
-40 to 105 °C
105 °C
-40 °C
1 A
Adjustable
1.5 to 12 V
1.5 V
5TO-252
5
Positive
6.5 x 5.5 x 2.3 mm
Adj 1A LDO Voltage Regulators
1.275 V
TO-252
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000