PDP SEO Portlet

2SK3018T106

Power MOSFET, N Channel, 30 V, 100 mA, 8 ohm, SOT-323, Surface Mount

Official logo for Rohm
Manufacturer:Rohm
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: 2SK3018T106
Secondary Manufacturer Part#: 2SK3018T106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2SK3018T106 is a N-channel silicon MOSFET offers 30V drain source voltage and ±100mA continuous drain current. It is suitable for use in interfacing, switching applications.

  • Low ON-resistance
  • Fast switching speed
  • 2.5V Low voltage drive makes this device ideal for portable equipment
  • Drive circuits can be simple
  • Parallel use is easy

Technical Attributes

Find Similar Parts

Description Value
N Channel
100
8
30
1.5
3
150 °C
200
UMT
Surface mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000