2SCR514RTL
Trans GP BJT NPN 80V 0.7A 3-Pin SOT-346T T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SCR514RTL
Secondary Manufacturer Part#: 2SCR514RTL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 700 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-346T | ||
| Surface Mount | ||
| NPN | ||
| 320 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |