PDP SEO Portlet

2SCR375P5T100R

NPN 120V 1.5A Medium Power Transistor, MPT3, SOT-89

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SCR375P5T100R
Secondary Manufacturer Part#: 2SCR375P5T100R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low saturation voltage
    • VCE(sat): 300mV (Max.)
    • (lC/lB: 800mA/80mA)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000