PDP SEO Portlet

2SC5876T106R

Trans GP BJT NPN 60V 0.5A 3-Pin UMT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SC5876T106R
Secondary Manufacturer Part#: 2SC5876T106R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed switching. (Tf : Typ. : 80ns at IC = 500mA)
  • Low saturation voltage, typically (Typ. : 150mV at IC = 100mA, IB = 10mA)
  • Strong discharge power for inductive load and capacitance load.
  • Complements the 2SA2088

Technical Attributes

Find Similar Parts

Description Value
60 V
500 mA
180
3
150 °C
200 mW
SC-70
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000